TE Connectivity LUMAWISE Series Board Connector Solder, 6A, 4-Way
- RS Stock No.:
- 481-251
- Distrelec Article No.:
- 304-49-883
- Mfr. Part No.:
- 3-2106489-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 350 units)*
£332.42
(exc. VAT)
£398.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £332.42 | £0.95 |
*price indicative
- RS Stock No.:
- 481-251
- Distrelec Article No.:
- 304-49-883
- Mfr. Part No.:
- 3-2106489-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | LUMAWISE | |
| Pitch | 160μm | |
| Number of Ways | 4 | |
| Termination Type | Solder | |
| Sub Type | Connector | |
| Mount Type | Board | |
| Lighting Connector Current | 6A | |
| Wire Size | 24AWG | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series LUMAWISE | ||
Pitch 160μm | ||
Number of Ways 4 | ||
Termination Type Solder | ||
Sub Type Connector | ||
Mount Type Board | ||
Lighting Connector Current 6A | ||
Wire Size 24AWG | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-board connector solution is engineered to meet the demands of modern electronics. Featuring a design that supports four positions, it harnesses a .16 mm centreline pitch, ensuring seamless integration with printed circuit boards. Its insulation displacement mechanism maximises reliability, allowing for efficient connections while minimising assembly time. Ideal for applications that require a compact and effective connector, this product is built to withstand a wide temperature range, making it suitable for various environmental conditions. With options for through-hole soldering, it offers engineers flexibility during installation, further enhancing its appeal in diverse projects. The connector's robust construction ensures enduring performance, setting a new standard in the realm of lighting connectors and electronic assemblies.
Designed specifically for wire to board applications
Supports a variety of wire gauges for enhanced versatility
Features low halogen materials for environmental compliance
Easy installation through a reliable soldering method
Boasts a compact height ideal for space constrained uses
Provides a stable performance under varying operational conditions
Compliant with European directives for safety and environmental considerations
Related links
- TE Connectivity LUMAWISE Series Board Connector Solder 3-Way
- TE Connectivity LUMAWISE Series Board Connector Solder 1-Way
- TE Connectivity LUMAWISE Series Board Connector Solder 2-Way
- TE Connectivity LUMAWISE Series Board Connector Female Solder 8.5A, 1-Way
- TE Connectivity LUMAWISE Series Board Connector IDC 1-Way
- TE Connectivity LUMAWISE Series Board Insulation Displacement Connector Solder 7A, 3-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 4-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 2-Way
