TE Connectivity 29361 Series Socket Connector Female, 3-Pole, 3-Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
526-216
Distrelec Article No.:
304-64-690
Mfr. Part No.:
1-293611-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

3

Product Type

Lighting Connector

Series

29361

Number of Ways

3

Connector Gender

Female

Sub Type

Connector

Mount Type

Socket

Contact Gender

Female

Standards/Approvals

EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

COO (Country of Origin):
CN
The TE Connectivity T splitter connector is engineered for efficient connectivity in versatile applications. Designed with a focus on reliability and robustness, it ensures optimal performance in demanding environments. The connector features a streamlined design that facilitates seamless integration into various systems, making it an ideal choice for both professional and industrial use. Additionally, its compliance with international regulations ensures safety and environmental responsibility, providing peace of mind for users who prioritise quality and compliance in their projects.

Low halogen content for reduced environmental impact

Compliant with EU RoHS, ELV, and REACH directives

Offers exceptional durability for long-lasting use

Designed to handle complex compositions without compromising safety

User-friendly design simplifies installation and enhances operational efficiency

Optimised for compatibility with a range of other components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy