TE Connectivity Industrial Circular Connectors, 3 Contacts, Socket, Female, 2120956-1 Series
- RS Stock No.:
- 469-322
- Mfr. Part No.:
- 2120956-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£157.11
(exc. VAT)
£188.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £157.11 | £13.093 |
*price indicative
- RS Stock No.:
- 469-322
- Mfr. Part No.:
- 2120956-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 2120956-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 2120956-1 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M8 connector offers a reliable solution for connecting devices in demanding environments. Designed with a straight field and a female interface, this connector ensures a secure and robust connection while facilitating ease of use. The product complies with essential regulatory standards, making it a safe choice for various applications. Its low halogen content further highlights an eco-conscious approach to manufacturing, aligning with sustainability goals. By choosing this connector, users not only benefit from advanced engineering but also contribute to responsible disposal practices. Explore the advantages of a product that merges innovation with compliance, promising enhanced connectivity without compromising on safety.
Designed for high-performance connectivity in industrial applications
Offers a low halogen composition for environmentally friendly use
Complies with EU RoHS and ELV directives, ensuring regulatory adherence
Enables uncomplicated integration into existing systems and setups
Robust construction suitable for harsh operational conditions
Facilitates safe usage with clear handling instructions provided
Includes comprehensive CAD files for easy design integration
Offers a low halogen composition for environmentally friendly use
Complies with EU RoHS and ELV directives, ensuring regulatory adherence
Enables uncomplicated integration into existing systems and setups
Robust construction suitable for harsh operational conditions
Facilitates safe usage with clear handling instructions provided
Includes comprehensive CAD files for easy design integration
Related links
- TE Connectivity Industrial Circular Connectors Socket 2213427 Series
- TE Connectivity Industrial Circular Connectors M8 Connector Female, 212 Series
- Phoenix Contact Industrial Circular Connectors Socket Mount Female, 1441 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Female, IP67
- TE Connectivity Industrial Circular Connectors Cable Mount Female, 143 Series
- TE Connectivity Industrial Circular Connectors Threaded Mount Socket IP67, 120091
- TE Connectivity Industrial Circular Connectors Cable Mount Female, NECTOR M Series Series
- binder Industrial Circular Connectors Panel Mount Female, IP40
