Phoenix Contact Industrial Circular Connectors, 3 Contacts, Socket Mount, Socket, Female, 1441 Series
- RS Stock No.:
- 496-068
- Mfr. Part No.:
- 1441143
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£87.88
(exc. VAT)
£105.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.88 |
*price indicative
- RS Stock No.:
- 496-068
- Mfr. Part No.:
- 1441143
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Mounting Type | Socket Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 1441 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Socket Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 1441 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact coupler connector is designed specifically for DC-Grids, offering a robust solution for reliable connectivity under demanding conditions. Engineered for high performance, it delivers a rated voltage of 800 VDC and a rated current of 20 A, ensuring stable operation even in challenging environments. With an IP66, IP68, and IP69 rating, this connector guarantees protection against dust and water, making it ideal for outdoor applications. Its versatile functionality allows for quick disconnection of flying leads, enhancing maintenance efficiency. The durable construction, paired with an impressive operational temperature range from -40 °C to 105 °C, makes this product a trusted choice for industrial use.
Safe connection and disconnection under load
Optimized for fast maintenance or replacement of devices
Screw connection method ensures secure and stable fixtures
Halogen-free materials contribute to environmental safety
Designed to withstand extreme operational conditions
Optimized for fast maintenance or replacement of devices
Screw connection method ensures secure and stable fixtures
Halogen-free materials contribute to environmental safety
Designed to withstand extreme operational conditions
Related links
- TE Connectivity Circular Connector Socket Mount Female SOLARLOK Series
- Eaton Circular Connector Socket Mount Socket IP66
- Phoenix Contact Industrial Circular Connectors Cable Mount Female IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Socket IP65 SACC
- binder Industrial Circular Connectors Panel Mount Female, IP40
- ITT Cannon Industrial Circular Connectors Box Mount Female IP68, VG95234A Series
- RS PRO Circular Connector Cable Mount Female, IP50
- Telemecanique Sensors Circular Connector Cable Mount Female XZCC Series
