ITT Cannon Industrial Circular Connectors, 3 Contacts, Box Mount, Socket, Female, IP67, IP68, VG95234A Series

Bulk discount available

Subtotal (1 unit)*

£17.29

(exc. VAT)

£20.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£17.29
10 +£15.91

*price indicative

RS Stock No.:
287-133
Mfr. Part No.:
VG95234A-10SL-3PN
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Number of Contacts

3

Mounting Type

Box Mount

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67, IP68

Series

VG95234A

COO (Country of Origin):
PL
The ITT Cannon Circular CA Bayonet connector features a bayonet coupling with a box mounting receptacle, shell size 10SL, and 3 contacts size 15S. It has a contact rating of 22 A at +20 °C, with a contact resistance of 6 mΩ. The connector supports wire cross-section of 0.75-1.5 mm² and a test voltage of 2000 Vrms. It meets insulator resistance standards and offers a minimum air and creep age path of 1.1 mm.

Shell material aluminium alloy
Shell plating olive drab chromate over cadmium plating for conductive
Insulator and grommet material CR Elastomer
Contact material copper alloy

Related links