ITT Cannon Industrial Circular Connectors, Panel Mount, Socket, Female, FRCIR030RFP32PM12 Series
- RS Stock No.:
- 629-523
- Mfr. Part No.:
- 000L07770
- Brand:
- ITT Cannon
Subtotal (1 unit)*
£194.64
(exc. VAT)
£233.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £194.64 |
*price indicative
- RS Stock No.:
- 629-523
- Mfr. Part No.:
- 000L07770
- Brand:
- ITT Cannon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | FRCIR030RFP32PM12 | |
Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series FRCIR030RFP32PM12 | ||
- COO (Country of Origin):
- IT
The ITT Cannon Front Panel Mounting Receptacle comes with a grommet and panel gasket, providing a secure and sealed installation. It is ideal for applications requiring reliable front-panel connectivity with environmental protection.
n°4 Through mounting holes for M4 screws
Related links
- ITT Cannon Industrial Circular Connectors M16 Connector Female, FRCIR030RFP32PM12 Series
- ITT Cannon Industrial Circular Connectors Socket FRCIR290PM12 Series
- ITT Cannon Industrial Circular Connectors M32 Male Connector Male, FRCIR06RGGP32PM12 Series
- ITT Cannon Industrial Circular Connectors Box Mount Female IP68, VG95234A Series
- ITT Cannon Circular Connector Panel Mount Female IP69K, APD Series
- ITT Cannon Circular Connector Panel Mount Female IP69K, APD Series
- ITT Cannon Circular Connector Panel Mount Female Trident Ringlock Series
- ITT Cannon Circular Connector Panel Mount Female Trident Ringlock Series
