ITT Cannon Industrial Circular Connectors, Panel Mount, M32 Male Connector, Plug, Male, FRCIR06RGGP32PM12 Series
- RS Stock No.:
- 629-521
- Mfr. Part No.:
- 000L02250
- Brand:
- ITT Cannon
Subtotal (1 unit)*
£277.70
(exc. VAT)
£333.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £277.70 |
*price indicative
- RS Stock No.:
- 629-521
- Mfr. Part No.:
- 000L02250
- Brand:
- ITT Cannon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Mounting Type | Panel Mount | |
| Connector Size | M32 Male | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | FRCIR06RGGP32PM12 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Mounting Type Panel Mount | ||
Connector Size M32 Male | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series FRCIR06RGGP32PM12 | ||
- COO (Country of Origin):
- IT
The ITT Cannon Plug Connector features a short, rubber-covered coupling nut, along with a grommet and backshell equipped with a metric female thread. It offers a secure and durable connection, ideal for robust and sealed interface requirements.
Rubber covered coupling nut
Related links
- ITT Cannon Industrial Circular Connectors Socket FRCIR290PM12 Series
- ITT Cannon Industrial Circular Connectors Socket FRCIR030RFP32PM12 Series
- ITT Cannon Industrial Circular Connectors M16 Connector Female, FRCIR030RFP32PM12 Series
- ITT Cannon Industrial Circular Connectors Male, FRCIR290PM12 Series
- ITT Cannon Circular Connector Panel Mount Plug KPTC Series
- ITT Cannon Industrial Circular Connectors Box Mount Female IP68, VG95234A Series
- ITT Cannon Circular Connector Panel Mount Male Trident Neptune Series
- ITT Cannon Connector Cable Mount IP67, APD Series
