Phoenix Contact Industrial Circular Connector, 3 Contacts, Cable, M8 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 535-825
- Mfr. Part No.:
- 1482523
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.94
(exc. VAT)
£11.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 20 July 2026
- Plus 19 unit(s) shipping from 10 August 2026
- Plus 98 unit(s) shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.94 |
| 10 + | £9.67 |
*price indicative
- RS Stock No.:
- 535-825
- Mfr. Part No.:
- 1482523
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Industrial Circular Connector | |
| Number of Contacts | 3 | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M8 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Orientation | Straight | |
| Series | SACC | |
| Voltage | 48, 60V ac | |
| Coding | A | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Spring Terminal | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-104 | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Industrial Circular Connector | ||
Number of Contacts 3 | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Orientation Straight | ||
Series SACC | ||
Voltage 48, 60V ac | ||
Coding A | ||
Minimum Operating Temperature -25°C | ||
Termination Type Spring Terminal | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-104 | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Tin | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector is designed for universal applications, delivering reliable connectivity in challenging environments. Its innovative push lock spring connection ensures a tool free setup, making installation quick and efficient. With a robust coding feature, the connector accommodates three positions, enhancing versatility. The exceptional build quality, utilising materials such as zinc die cast and nickel plated finishes, ensures durability under various mechanical loads.
Incorporates integrated push in technology for swift and direct conductor insertion
Guarantees secure connections with high shock and vibration resistance
Designed with a high degree of protection suitable for outdoor and industrial use
Complies with international standards reassuring reliability and quality
Eco friendly design meets stringent environmental regulations
Related links
- Phoenix Contact Industrial Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Industrial Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Industrial Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 IP69K, SACC Series
- Phoenix Contact Industrial Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable M8 Connector Male SACC Series
