Phoenix Contact Circular Connector, 3 Contacts, Cable, M8 Connector, Plug, Female, IP65, IP67, IP69K, SACC Series

Subtotal (1 unit)*

£15.98

(exc. VAT)

£19.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.98

*price indicative

RS Stock No.:
270-514
Mfr. Part No.:
1426313
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Circular Connector

Mount Type

Cable

Connector Size

M8

Current

4A

Plug/Socket

Plug

Contact Gender

Female

IP Rating

IP65, IP67, IP69K

Series

SACC

Coding

A

Voltage

60V

Minimum Operating Temperature

-25°C

Shell Size

M8

Maximum Operating Temperature

80°C

Standards/Approvals

cUL, cULus, IEC 61076-2-104, RoHS, UL

Contact Material

Copper Tin

COO (Country of Origin):
DE
The Phoenix Contact Connector designed for seamless integration in demanding environments. Featuring a straight M8 design with A coding, it ensures efficient connectivity for applications requiring high reliability. With a compact structure and an external cable diameter range suitable for various installations, this connector stands out with its innovative insulation displacement connection method, which allows for quick, tool free wire assembly.

Innovative insulation displacement connection allows for seamless assembly without stripping wires

Compact design supports space efficient installation in tight environments

High protection rating enables safe usage in diverse environmental conditions

Durable materials enhance the connector's resistance to wear and tear

Adaptable to various cable diameters which ensuring compatibility with differing setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy