Phoenix Contact Circular Connector, 4 Contacts, Cable, M12 Connector, Plug, Female, IP65, IP67, IP69K, SACC Series

Subtotal (1 unit)*

£16.02

(exc. VAT)

£19.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.02

*price indicative

RS Stock No.:
269-449
Mfr. Part No.:
1553174
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

4

Mount Type

Cable

Connector Size

M12

Current

4A

Plug/Socket

Plug

Contact Gender

Female

IP Rating

IP65, IP67, IP69K

Series

SACC

Voltage

250V

Coding

A

Termination Type

Screw

Minimum Operating Temperature

-40°C

Shell Size

M12

Maximum Operating Temperature

85°C

Standards/Approvals

cUL, cULus, IEC 61076-2-101, RoHS, UL

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Phoenix Contact Versatile circular connector is designed for seamless integration in a variety of applications. Engineered with a 4 position plug and straight cable outlet, it ensures reliable connectivity while maintaining a robust degree of protection. With its durable construction, featuring stainless steel and high quality insulation materials, this connector guarantees longevity in harsh environments. The coding A provides compatibility with other standard components in its class, making it an ideal choice for universal sensor applications.

High degree of protection ensures safe field use

Durable materials contribute to long lasting performance

Compatible with various conductor sizes for flexibility

Efficient screw connection for straightforward assembly

Designed for a wide operational temperature range

Meets stringent standards for industrial applications

Compact design facilitates installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy