Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M12 Connector, Plug, Male, IP65, IP67, IP69K, SACC Series
- RS Stock No.:
- 268-138
- Mfr. Part No.:
- 1405238
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£35.66
(exc. VAT)
£42.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.66 |
*price indicative
- RS Stock No.:
- 268-138
- Mfr. Part No.:
- 1405238
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Front Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67, IP69K | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67, IP69K | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for seamless integration in various applications requiring secure signal transmission. With its robust construction and M12 standard compliance, this connector ensures reliable performance under demanding conditions. Ideal for universal applications, it features a preassembled design with litz wires for immediate deployment, making it perfect for projects that demand quick installation without compromising on quality. The cable's IP65/IP67 rating guarantees protection against dust and moisture, while the high-quality materials used in its construction contribute to a long-lasting and efficient operation.
Compatible with a wide range of sensors and devices
Resistant to environmental factors ensuring operational reliability
Utilises premium materials for maximum durability and performance
Designed for high transmission safety with optional EMC connections
Resistant to environmental factors ensuring operational reliability
Utilises premium materials for maximum durability and performance
Designed for high transmission safety with optional EMC connections
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Connector Cable Mount Plug IP65 IP69K, SACC Series
