Phoenix Contact Circular Connector, 4 Contacts, Cable, M12 Connector, Plug, Male, IP65, IP67, IP69K, SACC Series
- RS Stock No.:
- 517-603
- Mfr. Part No.:
- 1403580
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£4,575.00
(exc. VAT)
£5,490.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £4,575.00 | £91.50 |
*price indicative
- RS Stock No.:
- 517-603
- Mfr. Part No.:
- 1403580
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67, IP69K | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67, IP69K | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data Connector is a shielded circular connector plug designed for Ethernet/PROFINET applications. It features a screw connection and is made from stainless steel, ensuring durability and corrosion resistance. This connector provides reliable data transmission in demanding environments.
Plug straight M12
M16 screw connection
external cable diameter 5.5 mm to 8.6 mm
UL 94 V0 Flammability rating
M16 screw connection
external cable diameter 5.5 mm to 8.6 mm
UL 94 V0 Flammability rating
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Connector Cable Mount Plug IP65 IP69K, SACC Series
