Phoenix Contact Circular Connector, 4 Contacts, Cable, M8 Connector, Plug, Male, IP69K, IP65, IP67, SACC Series
- RS Stock No.:
- 269-156
- Mfr. Part No.:
- 1426315
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£17.61
(exc. VAT)
£21.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.61 |
*price indicative
- RS Stock No.:
- 269-156
- Mfr. Part No.:
- 1426315
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M8 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP69K, IP65, IP67 | |
| Orientation | Straight | |
| Series | SACC | |
| Coding | A | |
| Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shell Size | M8 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | cUL, EAC, IEC 61076-2-104, RoHS, UL | |
| Contact Material | Copper Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP69K, IP65, IP67 | ||
Orientation Straight | ||
Series SACC | ||
Coding A | ||
Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shell Size M8 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals cUL, EAC, IEC 61076-2-104, RoHS, UL | ||
Contact Material Copper Tin | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular connector is engineered for reliability and efficiency in demanding environments. Designed with a 4-position configuration and straight cable outlet, it ensures seamless integration within your systems. Its innovative insulation displacement connection allows for quick and efficient assembly without the need for wire stripping, making installation faster than ever.
Achieves high degrees of protection against dust and water ingress
Operates effectively over a wide temperature range
Supports intricate connectivity solutions with ease
Complies with established industry standards for reliability
Related links
- Phoenix Contact Industrial Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Industrial Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Industrial Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Industrial Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
