Phoenix Contact Circular Connector, 4 Contacts, Cable, M8 Connector, Socket, Female, IP65, IP67, IP69K, SACC Series
- RS Stock No.:
- 268-977
- Mfr. Part No.:
- 1426316
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£17.61
(exc. VAT)
£21.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.61 |
*price indicative
- RS Stock No.:
- 268-977
- Mfr. Part No.:
- 1426316
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M8 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67, IP69K | |
| Series | SACC | |
| Coding | A | |
| Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EAC, IEC 61076-2-104, RoHS | |
| Contact Material | Copper Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size M8 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67, IP69K | ||
Series SACC | ||
Coding A | ||
Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EAC, IEC 61076-2-104, RoHS | ||
Contact Material Copper Tin | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular connector is expertly designed to facilitate efficient and reliable connections in various applications. Combining innovative insulation displacement connection technology with a robust stainless steel construction, it ensures both durability and ease of assembly without the need to strip wires.
Ideal for use in varying ambient conditions withstanding extreme temperatures
Incorporates innovative design features for improved mechanical resilience
Meets international standards ensuring reliable performance globally
Related links
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Front Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Front Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
