Phoenix Contact Circular Connector, 8 Contacts, Front, Front, M12 Connector, Socket, Female, IP65, IP67, IP69K, SACC
- RS Stock No.:
- 281-567
- Mfr. Part No.:
- 1554607
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£29.28
(exc. VAT)
£35.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.28 |
*price indicative
- RS Stock No.:
- 281-567
- Mfr. Part No.:
- 1554607
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 8 | |
| Mount Type | Front, Front | |
| Connector Size | M12 | |
| Current | 2A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67, IP69K | |
| Orientation | Straight | |
| Series | SACC | |
| Voltage | 30 V | |
| Coding | A | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Wire | |
| Shell Size | M12 | |
| Housing Material | Polyamide 66 | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-101, UL Recognised | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 8 | ||
Mount Type Front, Front | ||
Connector Size M12 | ||
Current 2A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67, IP69K | ||
Orientation Straight | ||
Series SACC | ||
Voltage 30 V | ||
Coding A | ||
Minimum Operating Temperature -40°C | ||
Termination Type Wire | ||
Shell Size M12 | ||
Housing Material Polyamide 66 | ||
Standards/Approvals cULus Recognised, IEC 61076-2-101, UL Recognised | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for front mounting applications, offering a reliable solution for connecting various components in a system. Equipped with an 8-position socket in accordance with the M12 standard and A coding, this connector facilitates seamless communication in universal sensor applications. Its construction incorporates robust materials allowing for excellent electrical and mechanical performance, ensuring safe and durable connections. With preassembled litz wires ready for immediate use, this connector meets diverse installation requirements with ease.
Meets stringent environmental and electrical norms for safety
Supports a wide range of ambient temperatures for versatile applications
Designed with crimp connection technology for secure contacts
Provides easy wiring access for efficient installation and maintenance
Related links
- Phoenix Contact Circular Connector Front Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Panel Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Front Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Front Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
