Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M12 Connector, Socket, Female, IP65, IP67, IP69K, SACC
- RS Stock No.:
- 496-302
- Mfr. Part No.:
- 1554607
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-302
- Mfr. Part No.:
- 1554607
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Front Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67, IP69K | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67, IP69K | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector expertly crafted for front mounting applications, embodies a seamless blend of functionality and reliability. The innovative design accommodates an 8 position socket, ensuring robust signal transmission in various environmental conditions. With a cable length of 0.5 m and made from resilient TPE litz wire, this connector not only promises a secure connection but also adapts effortlessly to the rigours of industrial usage. The combination of M12 standard coding and crimp connection methods facilitates hassle free installation and ensures compatibility across diverse systems. Engineered for versatility, it can handle voltage ranges up to 30 V while providing exceptional insulation and low contact resistance.
Facilitates easy installation with its user friendly mounting configuration
Ensures elevated data transmission safety with the option for EMC shielding
Constructed from robust materials that withstand high operational temperatures
Complies with stringent industry standards guaranteeing top tier performance
Equipped with substantial protection ratings suitable for various applications
Ensures elevated data transmission safety with the option for EMC shielding
Constructed from robust materials that withstand high operational temperatures
Complies with stringent industry standards guaranteeing top tier performance
Equipped with substantial protection ratings suitable for various applications
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Front Mount Female IP67 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Cable Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Cable Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Front Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Cable Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Cable Mount Socket IP65 IP69K, SACC
