Phoenix Contact Circular Connector, 8 Contacts, Front, M12 Connector, Socket, Female, IP65, IP67, IP69K, SACC Series
- RS Stock No.:
- 496-097
- Mfr. Part No.:
- 1554720
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£23.33
(exc. VAT)
£28.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.33 |
*price indicative
- RS Stock No.:
- 496-097
- Mfr. Part No.:
- 1554720
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Circular Connector | |
| Mount Type | Front | |
| Current | 2A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67, IP69K | |
| Series | SACC | |
| Voltage | 30V | |
| Coding | A | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Brass Nickel Plated | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-101, UL Recognised | |
| Pole Format | 8 | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Circular Connector | ||
Mount Type Front | ||
Current 2A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67, IP69K | ||
Series SACC | ||
Voltage 30V | ||
Coding A | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Brass Nickel Plated | ||
Standards/Approvals cULus Recognised, IEC 61076-2-101, UL Recognised | ||
Pole Format 8 | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is engineered for rear mounting, tailored specifically for versatile applications. Designed with an M12 standard, it ensures exceptional connectivity with an 8 position socket and a straight head configuration. The connector features a robust construction with TPE litz wire, making it both durable and reliable in various industrial settings. Encased in a protective moulding compound, this component is built to withstand environmental challenges, ensuring optimal performance in demanding conditions. Whether used in automation technology or device connectivity, it provides a seamless interface for individual wiring, meeting high quality standards in design and compliance.
Universal sensor type optimises connectivity across devices
Compact design with a locking nut simplifies installation
IP65 and IP67 rating protects against dust and water ingress
Robust materials ensure long lasting durability in harsh environments
Flexible cable lengths cater to diverse installation needs
Shield connection enhances transmission safety and reliability
Lightweight design facilitates easier handling and installation
Related links
- Phoenix Contact Circular Connector Front Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Female IP67 SACC
- Phoenix Contact Circular Connector Cable Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 IP69K, SACC Series
