Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M12 Connector, Socket, Female, IP65, IP67, IP69K, SACC
- RS Stock No.:
- 493-628
- Mfr. Part No.:
- 1554649
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 493-628
- Mfr. Part No.:
- 1554649
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67, IP69K | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67, IP69K | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector specifically engineered for front mounting applications. With a robust M12 standard coding and a compact design, this product is ideal for universal connections in automation and electrical engineering environments. It features a secure crimp connection method and is preassembled with high quality TPE litz wires, providing immediate usability. Enhanced with IP65, IP67 and IP69K ratings, it ensures excellent protection against environmental factors, making it suitable for outdoor and demanding conditions. This connector exhibits exceptional electrical performance with superior insulation and contact resistance, positioning it as a reliable choice for various demanding applications.
Built to withstand harsh environmental conditions for outdoor usage
Durable housing materials for structural integrity
Offers compatibility with standard pin assignments to streamline integration
Meets rigorous safety standards for high voltage applications
Designed for flexibility with a range of cable lengths and configurations
Durable housing materials for structural integrity
Offers compatibility with standard pin assignments to streamline integration
Meets rigorous safety standards for high voltage applications
Designed for flexibility with a range of cable lengths and configurations
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Front Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Cable Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Cable Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Front Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Cable Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Cable Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Panel Mount Socket IP65 IP69K, SACC
