Phoenix Contact Circular Connector, 4 Contacts, Front, Front, M12 Connector, Socket, Female, IP65, IP67, IP69K, SACC
- RS Stock No.:
- 282-028
- Mfr. Part No.:
- 1554649
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£30.87
(exc. VAT)
£37.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.87 |
*price indicative
- RS Stock No.:
- 282-028
- Mfr. Part No.:
- 1554649
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Front, Front | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67, IP69K | |
| Orientation | Straight | |
| Series | SACC | |
| Coding | A | |
| Voltage | 250V | |
| Shell Size | M12 | |
| Termination Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Polyamide 66 | |
| Standards/Approvals | cUL Recognised, cULus Recognised, IEC 61076-2-101, UL Recognised | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Front, Front | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67, IP69K | ||
Orientation Straight | ||
Series SACC | ||
Coding A | ||
Voltage 250V | ||
Shell Size M12 | ||
Termination Type Wire | ||
Minimum Operating Temperature -40°C | ||
Housing Material Polyamide 66 | ||
Standards/Approvals cUL Recognised, cULus Recognised, IEC 61076-2-101, UL Recognised | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector is specifically designed for front mounting and caters to various applications in electrical device engineering. Featuring a universal design with four positions, it operates seamlessly within M12 standards and is ideally suited for immediate deployment due to its preassembled litz wires.
Lock nut included for secure installation
Meets stringent electrical safety standards requiring installation by qualified personnel
Developed in compliance with applicable standards for consistent reliability
Related links
- Phoenix Contact Circular Connector Front M12 Connector Female IP67 SACC
- Phoenix Contact Circular Connector Panel Mount Socket IP65 IP69K, SACC
- Phoenix Contact Industrial Circular Connector Cable Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Front Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Front Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
