Phoenix Contact Circular Connector, 3 Contacts, Cable, M8 Connector, Socket, Female, IP65, IP67, IP69K, SACC Series

Subtotal (1 unit)*

£15.98

(exc. VAT)

£19.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.98

*price indicative

RS Stock No.:
268-178
Mfr. Part No.:
1426314
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Circular Connector

Mount Type

Cable

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67, IP69K

Series

SACC

Coding

A

Standards/Approvals

IEC 61076-2-104

Contact Material

Copper Tin

COO (Country of Origin):
DE
The Phoenix Contact Connector presents an innovative solution for reliable connectivity in demanding environments. With its robust design and high degree of protection, this 3 position socket connector is perfect for applications that require durability and efficiency. It features an insulation displacement connection method that simplifies assembly, eliminating the need for wire stripping and significantly reducing installation time. Constructed from top quality materials, including stainless steel and polyamide, it ensures long lasting performance under various environmental conditions.

High degree of protection for secure outdoor use

Innovative assembly method saves time during installation

Constructed from durable materials for longevity

Wide operating temperature range ensures versatility

Low contact resistance and high insulation resistance for reliable performance

Suitable for M8 applications adhering to IEC standards

Compact design optimizes space without compromising on functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy