Phoenix Contact Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, IP69K, SACC Series
- RS Stock No.:
- 496-301
- Mfr. Part No.:
- 1553239
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-301
- Mfr. Part No.:
- 1553239
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67, IP69K | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67, IP69K | ||
Series SACC | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Connector is an essential solution for robust connectivity in diverse industrial applications. Its angled design and five position layout allow for versatile connections, ensuring precise alignment and effective signal transmission. Constructed from high quality materials, including stainless steel for the screw connection and durable plastic for the housing, this connector is built to withstand harsh environmental conditions. With a substantial degree of protection against dust and water ingress, it is ideal for use in demanding settings.
Designed to support a wide temperature range enhancing flexibility in application
Provides high mechanical stability with excellent resistance to bending forces
Delivers reliable electrical characteristics with a low contact resistance
Ensures straightforward installation and maintenance thanks to its user friendly design
Provides high mechanical stability with excellent resistance to bending forces
Delivers reliable electrical characteristics with a low contact resistance
Ensures straightforward installation and maintenance thanks to its user friendly design
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Screw Mount Plug IP67 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
