Phoenix Contact Circular Connector, 5 Contacts, Cable, Cable, M12 Connector, Plug, Male, IP65, IP67, IP69K, SACC Series
- RS Stock No.:
- 268-106
- Mfr. Part No.:
- 1553239
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.37
(exc. VAT)
£23.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.37 |
*price indicative
- RS Stock No.:
- 268-106
- Mfr. Part No.:
- 1553239
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Cable, Cable | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67, IP69K | |
| Series | SACC | |
| Coding | A | |
| Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Cable, Cable | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67, IP69K | ||
Series SACC | ||
Coding A | ||
Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Connector is engineered for robust and reliable connectivity across various applications. Its angled design enhances flexibility in installation, catering specifically to environments requiring ease of access and tight space management. Constructed from high quality materials, this connector is designed to withstand harsh conditions while maintaining optimal performance. The stainless steel knurl and rugged construction provide superior protection against mechanical stress and environmental impact.
Built to endure rigorous mechanical loads and operational stresses
Compatible with various conductor sizes for enhanced adaptability
Tightening torque specifications ensure secure connections
Offers straightforward assembly with rotational pin assignment
Meets international standards for reliable performance
Lightweight design contributes to ease of handling and installation
Related links
- Phoenix Contact Circular Connector Cable Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Screw Plug IP67 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Male IP67 SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Male IP67 SACC Series
