Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M12 Connector, Plug, Male, IP65, IP67, IP69K, SACC Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-570
Mfr. Part No.:
1405238
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Mounting Type

Front Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67, IP69K

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Device Connector Front Mounting is designed for universal signal applications. The connector has a robust construction with a TPE litz wire cable, 0.5 meters in length, and is suitable for use in harsh environments with protection ratings of IP65 and IP67.

12 position male

Front mounting M16 x 1.5

cable length is 0.5 m

Conductor cross section 0.14 mm sq

Related links