Phoenix Contact Industrial Circular Connectors, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP65, IP67, SACC
- RS Stock No.:
- 535-998
- Mfr. Part No.:
- 1482526
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£14.85
(exc. VAT)
£17.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.85 |
| 10 + | £13.66 |
*price indicative
- RS Stock No.:
- 535-998
- Mfr. Part No.:
- 1482526
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Mounting Type | Cable Mount | |
| Connector Size | M8 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector is designed for versatility and robustness, making it ideal for diverse applications in industrial settings. With a universal design, it features a 3 position configuration, ensuring reliable connections while accommodating a range of cable diameters. The angled socket design simplifies installation in tight spaces, while the push lock spring connection enhances ease of use, allowing for quick and effortless conductor assembly. Furthermore, constructed with high quality materials, this connector is engineered to withstand harsh environmental conditions, reinforcing its durability and longevity in demanding environments.
Push lock connection enables tool free assembly
Crafted from durable materials for extended service life
Designed to meet IP65 and IP67 protection ratings for robust reliability
High temperature tolerance suitable for diverse industrial applications
Simplifies wiring tasks with intuitive colour coded contact levers
Crafted from durable materials for extended service life
Designed to meet IP65 and IP67 protection ratings for robust reliability
High temperature tolerance suitable for diverse industrial applications
Simplifies wiring tasks with intuitive colour coded contact levers
Related links
- Phoenix Contact Industrial Circular Connectors Cable Mount Socket IP65 SACC
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Plug IP65 SACC
- Phoenix Contact Industrial Circular Connectors Cable Mount Socket IP65 SACC
- Phoenix Contact Circular Connector Cable Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Plug IP65 SACC
- Phoenix Contact Circular Connector Cable Mount Female SACC Series
