Phoenix Contact Industrial Circular Connector, 4 Contacts, Cable, M8 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 535-823
- Mfr. Part No.:
- 1482520
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£10.63
(exc. VAT)
£12.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 08 June 2026
- Plus 32 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.63 |
| 10 + | £10.33 |
*price indicative
- RS Stock No.:
- 535-823
- Mfr. Part No.:
- 1482520
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Industrial Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Cable | |
| Connector Size | M8 | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Orientation | Straight | |
| Series | SACC | |
| Coding | A | |
| Voltage | 30V | |
| Shell Size | M8 | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Spring Terminal | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polybutylene Terephthalate | |
| Standards/Approvals | IEC 61076-2-104 | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Industrial Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Cable | ||
Connector Size M8 | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Orientation Straight | ||
Series SACC | ||
Coding A | ||
Voltage 30V | ||
Shell Size M8 | ||
Minimum Operating Temperature -25°C | ||
Termination Type Spring Terminal | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polybutylene Terephthalate | ||
Standards/Approvals IEC 61076-2-104 | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Tin | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector exemplifies reliability and efficiency in connection technology. As a universal, 4 position, unshielded connector with a straight plug design, it is tailored for seamless applications across various industries. The connector features a push lock spring connection, enabling tool free assembly and disassembly for rapid deployment. Designed to withstand demanding environments, this connector operates robustly within a wide temperature range and offers an impressive degree of protection. Its compact dimensions make it ideal for space constrained applications, whilst ensuring durability through high quality materials and construction.
Colour coded contact levers facilitate intuitive wire connections
Designed to resist shock and vibration which ensuring reliable performance
Robust design offers exceptional mechanical durability
Weather resistant properties ensure longevity in outdoor installations
Complies with stringent safety and industry standards for peace of mind
Related links
- Phoenix Contact Industrial Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Industrial Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP69K IP67, SACC Series
- Phoenix Contact Industrial Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector M8 Connector Male IP67, SACC Series
- Phoenix Contact Industrial Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Industrial Circular Connector Cable Plug IP65 SACC Series
