Phoenix Contact Industrial Circular Connector, 4 Contacts, Cable, M8 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 535-996
- Mfr. Part No.:
- 1482522
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£13.06
(exc. VAT)
£15.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £13.06 |
| 10 + | £12.69 |
*price indicative
- RS Stock No.:
- 535-996
- Mfr. Part No.:
- 1482522
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Industrial Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Cable | |
| Connector Size | M8 | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Orientation | Angled | |
| Series | SACC | |
| Coding | A | |
| Voltage | 30V | |
| Termination Type | Spring Terminal | |
| Shell Size | M8 | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Polyamide 66 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-104 | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Industrial Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Cable | ||
Connector Size M8 | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Orientation Angled | ||
Series SACC | ||
Coding A | ||
Voltage 30V | ||
Termination Type Spring Terminal | ||
Shell Size M8 | ||
Minimum Operating Temperature -25°C | ||
Housing Material Polyamide 66 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-104 | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Tin | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector is designed to meet the highest operational standards, ensuring reliable connectivity in demanding environments. Featuring a universal design, it effortlessly accommodates configurations for diverse applications. With its robust construction, it guarantees both durability and efficiency. The angled plug design enhances installation flexibility while its push lock spring connection ensures a tool free and secure connection. This product stands out with its unshielded configuration, suited for a range of automation tasks, making it an essential choice for professionals needing quality and dependability in their projects.
Time saving push lock connection for effortless conductor management
Intuitive design facilitates easy litz wire assignment with colour coding
Integrated Push in Technology allows for simple direct wire insertion
Spring cage technology ensures a shock and vibration resistant connection
High degree of protection enhances safety during field operations
Constructed to withstand a wide temperature operating range
Related links
- Phoenix Contact Industrial Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Industrial Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector M8 Connector Male IP67, SACC Series
- Phoenix Contact Circular Connector Cable Plug IP69K IP67, SACC Series
- Phoenix Contact Industrial Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Industrial Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Industrial Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Industrial Circular Connector Plug-in Plug IP65 SACC Series
