Phoenix Contact Industrial Circular Connector, 3 Contacts, Cable, M8 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 535-995
- Mfr. Part No.:
- 1482516
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.94
(exc. VAT)
£11.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 29 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.94 |
| 10 + | £9.67 |
*price indicative
- RS Stock No.:
- 535-995
- Mfr. Part No.:
- 1482516
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Industrial Circular Connector | |
| Number of Contacts | 3 | |
| Mount Type | Cable | |
| Connector Size | M8 | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Orientation | Straight | |
| Series | SACC | |
| Coding | A | |
| Voltage | 48, 60V ac | |
| Shell Size | M8 | |
| Termination Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 50155:2001, IEC 61076-2-104 | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Industrial Circular Connector | ||
Number of Contacts 3 | ||
Mount Type Cable | ||
Connector Size M8 | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Orientation Straight | ||
Series SACC | ||
Coding A | ||
Voltage 48, 60V ac | ||
Shell Size M8 | ||
Termination Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 50155:2001, IEC 61076-2-104 | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Tin | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is designed to streamline connectivity for various applications, offering robust and reliable connection capabilities. With its unique push lock spring connection mechanism, this connector provides an intuitive and tool free means of connecting conductors, ensuring effortless installation. Engineered to withstand harsh environmental conditions, it boasts a high degree of protection, making it ideal for use in demanding industrial settings. This connector's universal design supports multiple configurations, promoting versatility in a wide array of projects. Its compact dimensions and thoughtful material selection enhance its durability while maintaining optimal performance across a range of electrical parameters.
Shock and vibration resistant features ensure long lasting performance
High protection ratings safeguard against dust and moisture ingress
Compact size allows for flexible installation in tight spaces
Designed for universal applications which ensuring broad usability
Secure connection prevents accidental loosening during operation
Built from high quality materials for increased reliability and longevity
Related links
- Phoenix Contact Industrial Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Industrial Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Industrial Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable M8 Connector Male SACC Series
- Phoenix Contact Circular Connector Cable Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Plug IP67, SACC Series
