Phoenix Contact Circular Connector, 8 Contacts, Plug-in, M8 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 638-478
- Mfr. Part No.:
- 1424236
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£247.49
(exc. VAT)
£296.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £247.49 | £12.375 |
*price indicative
- RS Stock No.:
- 638-478
- Mfr. Part No.:
- 1424236
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 8 | |
| Mount Type | Plug-in | |
| Connector Size | M8 | |
| Current | 1.5A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Orientation | Straight | |
| Coding | A | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Shell Size | M8 | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Gadolinium Zinc Alloy | |
| Maximum Operating Temperature | 85°C | |
| Pole Format | 8 | |
| Standards/Approvals | cUL Recognised, cULus Recognised, IEC 61076-2-104, UL Recognised | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 8 | ||
Mount Type Plug-in | ||
Connector Size M8 | ||
Current 1.5A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
Orientation Straight | ||
Coding A | ||
Voltage 30V | ||
Termination Type Solder | ||
Shell Size M8 | ||
Minimum Operating Temperature -25°C | ||
Housing Material Gadolinium Zinc Alloy | ||
Maximum Operating Temperature 85°C | ||
Pole Format 8 | ||
Standards/Approvals cUL Recognised, cULus Recognised, IEC 61076-2-104, UL Recognised | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector for rear mounting is designed to meet the high standards of flexibility and reliability in industrial environments. With a robust construction, it offers superior performance, accommodating eight positions for seamless connectivity. The connector features a straight head cable outlet and is equipped for wave soldering, ensuring easy PCB assembly. Crafted from durable materials, it withstands extreme conditions, making it ideal for applications across various sectors, including automation and manufacturing.
Accommodates both AC and DC applications for versatile use
Configured for easy installation with M8 x 1 mounting type
Complies with industrial standards for safety and performance
Ensures excellent environmental protection with IP67 rating
Utilises wave soldering technology for efficient assembly
Related links
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
