Phoenix Contact Circular Connector, 5 Contacts, Plug-in, M8 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 556-669
- Mfr. Part No.:
- 1424240
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£265.14
(exc. VAT)
£318.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £265.14 | £13.257 |
*price indicative
- RS Stock No.:
- 556-669
- Mfr. Part No.:
- 1424240
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Plug-in | |
| Connector Size | M8 | |
| Current | 3A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Orientation | Angled | |
| Series | SACC | |
| Coding | B | |
| Voltage | 30V | |
| Shell Size | M8 x 1 | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Gadolinium Zinc Alloy | |
| Pole Format | 5 | |
| Standards/Approvals | cUL Recognised, IEC 61076-2-104, UL Recognised | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Plug-in | ||
Connector Size M8 | ||
Current 3A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Orientation Angled | ||
Series SACC | ||
Coding B | ||
Voltage 30V | ||
Shell Size M8 x 1 | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Housing Material Gadolinium Zinc Alloy | ||
Pole Format 5 | ||
Standards/Approvals cUL Recognised, IEC 61076-2-104, UL Recognised | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for seamless integration with M8 systems, offering rear mounting capabilities that ensure a secure and reliable connection. Featuring an innovative wave soldering design, this connector is engineered for 5 position pin connectivity, making it ideal for various applications requiring high performance. With its angled head design and robust construction, it delivers exceptional durability, even in challenging environmental conditions. The connector is shielded to enhance signal integrity, and its compatible with a range of mounting types, offering flexibility to meet diverse installation requirements.
Includes wave soldering technology for easy PCB integration
Utilises an angled head design to save space and facilitate installation
IP67 protection for reliable operation in harsh environments
Made with high quality materials for enhanced longevity and performance
Complies with stringent electrical properties for robust signal transmission
Fulfils EU RoHS and REACH compliance standards for environmental safety
Related links
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Male IP67, SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Clip Plug IP65 SACC Series
