Phoenix Contact Circular Connector, 6 Contacts, Plug-in, M8 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 638-400
- Mfr. Part No.:
- 1424244
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£329.06
(exc. VAT)
£394.87
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £329.06 | £16.453 |
*price indicative
- RS Stock No.:
- 638-400
- Mfr. Part No.:
- 1424244
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 6 | |
| Mount Type | Plug-in | |
| Connector Size | M8 | |
| Current | 2A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Orientation | Angled | |
| Coding | A | |
| Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Gadolinium Zinc Alloy | |
| Standards/Approvals | cUL Recognised, cULus Recognised, IEC 61076-2-104, UL Recognised | |
| Pole Format | 6 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 6 | ||
Mount Type Plug-in | ||
Connector Size M8 | ||
Current 2A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
Orientation Angled | ||
Coding A | ||
Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Housing Material Gadolinium Zinc Alloy | ||
Standards/Approvals cUL Recognised, cULus Recognised, IEC 61076-2-104, UL Recognised | ||
Pole Format 6 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Advanced device connector is specifically designed for enhanced connectivity in demanding environments. Built for rear mounting, its M8 x 1 threading ensures secure fitting and compatibility with various applications. With a robust six position pin configuration, this connector is ideal for both unique designs and standard setups. Engineers and technicians will appreciate its wave soldering capabilities, which facilitate easy assembly on printed circuit boards. Rated for high performance in critical electrical tasks, this connector ensures reliable signal transmission and durability. The device has a remarkable degree of protection, making it suitable for various industrial conditions, including extreme temperatures.
Built to withstand extreme ambient temperatures for versatile application
Lead material that promotes strength and durability
Offers an IP67 rating which ensuring resistance against dust and water ingress
Compatible with various mounting types enhancing installation flexibility
Constructed with high quality materials for enhanced electrical performance
Recognised for compliance with stringent industry standards
Related links
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Male IP67, SACC Series
- Phoenix Contact Circular Connector M8 Connector Male IP67, SACC Series
- Phoenix Contact Circular Connector Plug-in Plug IP65, IP67
- Phoenix Contact Industrial Circular Connector Cable Plug IP65 SACC Series
