Phoenix Contact Circular Connector, 6 Contacts, Front, Front, M12 Connector, Plug, Male, IP65, IP67, SACC Series

Subtotal (1 unit)*

£17.24

(exc. VAT)

£20.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.24

*price indicative

RS Stock No.:
281-677
Mfr. Part No.:
1415300
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

Circular Connector

Mount Type

Front, Front

Connector Size

M12

Current

8A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67

Orientation

Straight

Series

SACC

Voltage

630V

Coding

M Coded

Termination Type

Wire

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Housing Material

Polyamide

Standards/Approvals

RoHS, UL

Contact Plating

Nickel Gold Alloy

Contact Material

Copper Zinc Alloy

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is designed for compact applications where high power transmission is essential. Offering a 6-position configuration, this connector ensures secure and reliable connections in tight spaces. The innovative design features an optimised XL housing contour that facilitates ease of installation while minimising space requirements. With a robust construction that includes individual wires and a variety of cable lengths, this connector is tailored for immediate use. It provides exceptional mechanical locking and airtight sealing, ensuring reliable performance even in demanding environments.

Custom assemblies available to meet unique project requirements

Sealed litz wire side for superior leak tightness

Optional EMC nut available for improved transmission safety

Related links