Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 154-8130
- Distrelec Article No.:
- 304-21-921
- Mfr. Part No.:
- 1424674
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£26.96
(exc. VAT)
£32.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £26.96 |
| 5 - 24 | £25.64 |
| 25 - 49 | £24.29 |
| 50 + | £22.94 |
*price indicative
- RS Stock No.:
- 154-8130
- Distrelec Article No.:
- 304-21-921
- Mfr. Part No.:
- 1424674
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Push In, Screw | |
| IP Rating | IP65, IP67 | |
| Current Rating | 4.0A | |
| Series | SACC | |
| Body Orientation | Straight | |
| Coding | B | |
| Voltage Rating | 48.0 V , 60.0 V | |
| Shell Size | M12 | |
| Mating Type | B Coded | |
| Housing Material | TPE-U, PA 6 | |
| Pole Format | 5P | |
| Contact Plating | Nickel | |
| Shielded/Unshielded | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 4 → 8mm | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | CuSn | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Push In, Screw | ||
IP Rating IP65, IP67 | ||
Current Rating 4.0A | ||
Series SACC | ||
Body Orientation Straight | ||
Coding B | ||
Voltage Rating 48.0 V , 60.0 V | ||
Shell Size M12 | ||
Mating Type B Coded | ||
Housing Material TPE-U, PA 6 | ||
Pole Format 5P | ||
Contact Plating Nickel | ||
Shielded/Unshielded Shielded | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 4 → 8mm | ||
Maximum Operating Temperature +85°C | ||
Contact Material CuSn | ||
- COO (Country of Origin):
- DE
Phoenix Contact SACC Series Circular Connector, 5 Contacts, M12 Connector size - 1424674
This circular connector is a robust solution designed for cable mounting applications. It features a 5-position, shielded design with B coding. The connector has an external diameter range of 4 to 8mm, making it suitable for various installation environments. With an IP rating of IP65 and IP67, it ensures protection against dust and water ingress, enhancing its reliability in challenging conditions.
Features & Benefits
• High degree of protection for use in demanding environments
• Quick installation with push-in connection technology
• Enhanced contact reliability under shock and vibration conditions
• Robust 360° shielding for reliable signal transmission
• Flexible design suitable for on-site assembly
• Suitable for high-temperature environments up to +85 °C
• Quick installation with push-in connection technology
• Enhanced contact reliability under shock and vibration conditions
• Robust 360° shielding for reliable signal transmission
• Flexible design suitable for on-site assembly
• Suitable for high-temperature environments up to +85 °C
Applications
• Utilised in industrial automation systems
• Ideal for electronic devices requiring shielded connections
• Suited for electrical equipment in harsh environments
• Applicable in mechanical systems needing secure and flexible connectivity
• Ideal for electronic devices requiring shielded connections
• Suited for electrical equipment in harsh environments
• Applicable in mechanical systems needing secure and flexible connectivity
What is the maximum current and voltage rating for this connector?
It is rated for a maximum current of 4.0A and a voltage of 48.0V AC and 60.0V DC, ensuring compatibility with various operational requirements.
How does the connection method contribute to installation efficiency?
The push-in connection method allows for quick, tool-free wiring, significantly reducing installation time and improving efficiency during setup.
Is there a specific temperature range in which this connector can operate?
The connector operates reliably within a temperature range of -40 °C to +85 °C, making it suitable for diverse applications exposed to extreme conditions.
What materials are used in the construction of this connector?
The housing is made from TPE-U and PA 6, while the contacts are copper-tin with nickel plating, ensuring durability and corrosion resistance.
Related links
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
