Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 280-238
- Mfr. Part No.:
- 1411580
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£10.47
(exc. VAT)
£12.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.47 |
*price indicative
- RS Stock No.:
- 280-238
- Mfr. Part No.:
- 1411580
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Front Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector designed for front mounting applications. With its versatile 5-position pin configuration and robust construction, this connector ensures reliable signal transmission in demanding environments. Engineered with a M12 standard coding B, it supports a wide range of automation and industrial applications.
Equipped with all standard pin assignments and codings for versatile applications
Shield connection option ensures high transmission safety
Designed for high performance in outdoor applications with necessary protections
Constructed using durable materials for longevity in demanding environments
Shield connection option ensures high transmission safety
Designed for high performance in outdoor applications with necessary protections
Constructed using durable materials for longevity in demanding environments
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
