Phoenix Contact Circular Connector, 8 Contacts, Plug-in, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 518-940
- Mfr. Part No.:
- 1489580
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£33.99
(exc. VAT)
£40.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.99 |
*price indicative
- RS Stock No.:
- 518-940
- Mfr. Part No.:
- 1489580
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Circular Connector | |
| Mount Type | Plug-in | |
| Current | 0.5A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Orientation | Straight | |
| Voltage | 60V | |
| Coding | X | |
| Mating Type | Push Pull | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Housing Material | Die Cast Zinc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 50155:2001, IEC 61076-2-010, PROFINET regulations | |
| Contact Plating | Tin Plated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Circular Connector | ||
Mount Type Plug-in | ||
Current 0.5A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
Orientation Straight | ||
Voltage 60V | ||
Coding X | ||
Mating Type Push Pull | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Housing Material Die Cast Zinc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 50155:2001, IEC 61076-2-010, PROFINET regulations | ||
Contact Plating Tin Plated | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Data Connector is designed to facilitate high speed Ethernet connections, ensuring robust performance in diverse applications. With its innovative M12 Push Pull mechanism, it provides a secure and reliable connection, optimised for both industrial and demanding environments. The shielded construction enhances signal integrity, while the compact design allows for easy integration into tight spaces. This connector meets stringent PROFINET guidelines, promoting seamless interoperability in modern automation systems.
Easy installation with crimp connection method
Compact design allows for optimal use of limited space
Compatible with a variety of accessories for expanded functionality
Capable of operating in a wide temperature range enhancing versatility
Push Pull locking mechanism allows for quick disconnect and reconnect
Related links
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Male IP67 SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Male IP67, SACC Series
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
