Phoenix Contact Circular Connector, 8 Contacts, Plug-in, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 494-820
- Mfr. Part No.:
- 1446388
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£663.57
(exc. VAT)
£796.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £663.57 | £13.271 |
*price indicative
- RS Stock No.:
- 494-820
- Mfr. Part No.:
- 1446388
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 8 | |
| Mount Type | Plug-in | |
| Connector Size | M12 | |
| Current | 2A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Orientation | Straight | |
| Voltage | 30V | |
| Coding | A | |
| Termination Type | Crimp | |
| Shell Size | M16 x 1.5 | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Polyurethane | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-101, UL Recognised | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 8 | ||
Mount Type Plug-in | ||
Connector Size M12 | ||
Current 2A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
Orientation Straight | ||
Voltage 30V | ||
Coding A | ||
Termination Type Crimp | ||
Shell Size M16 x 1.5 | ||
Minimum Operating Temperature -25°C | ||
Housing Material Polyurethane | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals cULus Recognised, IEC 61076-2-101, UL Recognised | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector designed for front mounting applications. This circular connector offers exceptional reliability and performance for a variety of industrial uses. Its robust construction ensures durability even in demanding environments, making it suitable for applications in automation and process industries. With an 8 position pin configuration and M12 SPEEDCON coding, this connector facilitates secure and efficient connections. The device's innovative design incorporates high quality materials that ensure low contact resistance and excellent insulation properties, all while adhering to RoHS standards.
Excellent insulation resistance which ensuring safe operation
Offers a wide operational temperature range for versatile usage
Includes a locking nut as part of the delivery for added security
Achieves an IP67 rating providing robust protection against dust and moisture
Compatible with individual wire connections for tailored wiring solutions
Related links
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP65 SACC Series
- Phoenix Contact Industrial Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Male IP67 SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Male IP67, SACC Series
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
