Phoenix Contact Circular Connector, 8 Contacts, Cable, M12 Connector, Plug, Male, IP65, IP67, SACC Series

Subtotal (1 unit)*

£40.63

(exc. VAT)

£48.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£40.63

*price indicative

RS Stock No.:
280-913
Mfr. Part No.:
1421679
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

Circular Connector

Mount Type

Cable

Current

2A

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67

Series

SACC

Orientation

Straight

Coding

A

Voltage

48, 60V ac

Termination Type

IDC

Shell Size

M12

Mating Type

Standard

Minimum Operating Temperature

-40°C

Housing Material

Die Cast Zinc

Maximum Operating Temperature

85°C

Standards/Approvals

EAC

Pole Format

8

Contact Plating

Nickel Gold Alloy

Contact Material

Copper Tin

COO (Country of Origin):
DE
The Phoenix Contact Circular connector designed to ensure seamless Ethernet connections in demanding environments. Optimised for data transmission at 1 Gbps, it features an A-coded configuration and is crafted for both durability and performance. Its unique insulation displacement connection method simplifies installation, while the high-grade zinc die-cast housing provides superior mechanical strength.

Meets stringent fire protection regulations for rail vehicles

Robust build quality ensures a long service life

Compact design facilitates installation in tight spaces

Related links