Phoenix Contact Circular Connector, 4 Contacts, Rear, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 556-845
- Mfr. Part No.:
- 1553035
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£140.29
(exc. VAT)
£168.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £140.29 | £7.015 |
*price indicative
- RS Stock No.:
- 556-845
- Mfr. Part No.:
- 1553035
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Rear | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Orientation | Straight | |
| Series | SACC | |
| Voltage | 25V | |
| Coding | D | |
| Termination Type | Solder Pin | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Brass Nickel Plated | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-101, UL Recognised | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Rear | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Orientation Straight | ||
Series SACC | ||
Voltage 25V | ||
Coding D | ||
Termination Type Solder Pin | ||
Minimum Operating Temperature -40°C | ||
Housing Material Brass Nickel Plated | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cULus Recognised, IEC 61076-2-101, UL Recognised | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector rear mounting offers a robust and reliable solution for your connectivity needs, specifically designed for the demanding environments where durability is essential. This product features a 4 position pin arrangement with a straight M12 SPEEDCON design, ensuring easy installation and secure connections. With its rear mounting capability and Pg9 thread type, it not only aids in efficient space management but is also compatible with various applications.
Designed to withstand extreme temperatures optimising performance in harsh conditions
Sealed against dust and moisture guaranteeing functionality in challenging environments
Constructed from high quality materials enhancing longevity and resistance to wear
Equipped with easy PCB assembly features simplifying integration into systems
Flexible installation options cater to various mounting requirements
Related links
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Power Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP67, SACC Series
