Phoenix Contact Circular Connector, 3 Contacts, Rear, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 493-331
- Mfr. Part No.:
- 1238557
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£607.14
(exc. VAT)
£728.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £607.14 | £12.143 |
*price indicative
- RS Stock No.:
- 493-331
- Mfr. Part No.:
- 1238557
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 3 | |
| Mount Type | Rear | |
| Connector Size | M12 | |
| Current | 16A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Orientation | Straight | |
| Coding | S | |
| Voltage | 63V | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Wire | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Polyurethane | |
| Standards/Approvals | cUL Recognised, cULus Recognised, IEC 61076-2-111, UL Recognised | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 3 | ||
Mount Type Rear | ||
Connector Size M12 | ||
Current 16A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
Orientation Straight | ||
Coding S | ||
Voltage 63V | ||
Minimum Operating Temperature -25°C | ||
Termination Type Wire | ||
Maximum Operating Temperature 105°C | ||
Housing Material Polyurethane | ||
Standards/Approvals cUL Recognised, cULus Recognised, IEC 61076-2-111, UL Recognised | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is engineered for robust power transmission in confined spaces, ideal for industrial infrastructure applications. Featuring an S coded design, it ensures protection against mismatching while its preassembled litz wires facilitate immediate use. With a rear mounting option and M16 x 1.5 connection, this connector is designed to meet rigorous performance and safety standards. The protection against environmental influences makes it suitable for various outdoor applications.
Suitable for both fixed and flexible installation requirements
Constructed to withstand a wide range of ambient temperatures
Potted design enhances leak tightness for better performance
Preassembled with litz wires for immediate deployment
Completely lead free and adheres to RoHS II compliance
Related links
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65, IP67
- Phoenix Contact Power Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
