Phoenix Contact Circular Connector, 8 Contacts, Rear, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 556-502
- Mfr. Part No.:
- 1553873
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£197.14
(exc. VAT)
£236.57
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £197.14 | £9.857 |
*price indicative
- RS Stock No.:
- 556-502
- Mfr. Part No.:
- 1553873
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 8 | |
| Mount Type | Rear | |
| Connector Size | M12 | |
| Current | 2A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Orientation | Straight | |
| Series | SACC | |
| Coding | A | |
| Voltage | 30V | |
| Termination Type | Solder Pin | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Copper Zinc Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-101, UL Recognised | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 8 | ||
Mount Type Rear | ||
Connector Size M12 | ||
Current 2A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Orientation Straight | ||
Series SACC | ||
Coding A | ||
Voltage 30V | ||
Termination Type Solder Pin | ||
Minimum Operating Temperature -40°C | ||
Housing Material Copper Zinc Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cULus Recognised, IEC 61076-2-101, UL Recognised | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector rear mounting is designed for seamless integration within various industrial applications. With an advanced 8 position configuration and a robust M12 SPEEDCON locking system, it ensures reliable performance even in demanding environments. Its innovative solder pin connection method simplifies PCB assembly, making it a favourite among manufacturers seeking efficiency and reliability. Designed to meet both electrical and mechanical standards, this connector guarantees a secure fit while protecting against contamination, thereby enhancing operational longevity.
Crafted with high performance materials to ensure long lasting use
Compatible with a wide range of industrial applications and environments
Supports high transmission reliability through optional shield connections
Designed to operate across a broad temperature range which ensuring versatility
Includes a standardised design for consistency in applications
Related links
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Power Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP67, SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65, IP67
