Phoenix Contact Circular Connector, 8 Contacts, Rear Mount, M12 Connector, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 520-862
- Mfr. Part No.:
- 1557549
- Brand:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
£423.56
(exc. VAT)
£508.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £423.56 | £7.059 |
*price indicative
- RS Stock No.:
- 520-862
- Mfr. Part No.:
- 1557549
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Rear Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector offers a robust and efficient solution for various electrical connections. Designed for rear mounting, it provides an 8 position socket configuration that ensures reliable connectivity in compact spaces. With its advanced M12 SPEEDCON design, it allows for easy installation and quick connectivity, making it ideal for automated applications. This connector boasts a protection degree of IP67, ensuring optimal resistance against dust and water infiltration. The product is compliant with RoHS II directives, reflecting its commitment to sustainable practices and environmental safety. Whether in high demand manufacturing environments or in intricate electronic systems, this connector excels in delivering consistent performance and reliability.
8 position socket configuration enables efficient signal transmission
Wide operating temperature range accommodates varied environmental conditions
Constructed from high quality materials for durability and longevity
RoHS II compliance demonstrates commitment to environmental responsibility
Wide operating temperature range accommodates varied environmental conditions
Constructed from high quality materials for durability and longevity
RoHS II compliance demonstrates commitment to environmental responsibility
Related links
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSIV-FS-8CON-L180-10G SCO
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSI-FSY-8CON-M16-L180 SCO
- Phoenix Contact Circular Connector Rear Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 VS Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACCBP Series
