Phoenix Contact Circular Connector, 5 Contacts, Rear, M12 Connector, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 521-666
- Mfr. Part No.:
- 1528167
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£53.43
(exc. VAT)
£64.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £53.43 | £5.343 |
*price indicative
- RS Stock No.:
- 521-666
- Mfr. Part No.:
- 1528167
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Rear | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SACC | |
| Orientation | Straight | |
| Voltage | 60V | |
| Coding | A | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Housing Material | Brass Nickel Plated | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS II | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Rear | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SACC | ||
Orientation Straight | ||
Voltage 60V | ||
Coding A | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Housing Material Brass Nickel Plated | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS II | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector is expertly designed for rear mounting applications, offering a robust and reliable connection in various industrial environments. Engineered for efficiency and durability, it features a five position socket with A coded threading, making it ideal for applications requiring a secure and stable electrical connection. Its straight head design ensures ease of installation while the IP67 degree of protection safeguards against dust and water ingress, permitting use in challenging settings.
Designed to operate efficiently in a wide temperature range accommodating diverse operational needs
Manufactured to fulfil EU RoHS compliance which ensuring environmental responsibility
Backed by a trusted brand known for quality and innovation in connector solutions
Related links
- Phoenix Contact Circular Connector Rear Socket IP67, SACC Series
- Phoenix Contact Circular Connector Rear Socket SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Socket IP67, SACC Series
- Phoenix Contact Circular Connector Rear Socket IP67, SACC Series
- Phoenix Contact Power Connector Rear Socket IP65 SACC Series
- Phoenix Contact Industrial Power Connector Rear Socket IP65 SACC Series
