Phoenix Contact Circular Connector, 5 Contacts, Rear Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 493-333
- Mfr. Part No.:
- 1238577
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£970.75
(exc. VAT)
£1,164.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £970.75 | £38.83 |
*price indicative
- RS Stock No.:
- 493-333
- Mfr. Part No.:
- 1238577
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Rear Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed to excel in applications requiring durable and reliable connectivity. Featuring a robust construction, it easily facilitates power transmission in a compact format. With its M12 standard and L coding, it ensures a secure fit for a variety of installations. The connector features a rear mounting configuration with individual wires extending to a generous cable length, enhancing its versatility for different installation scenarios. Furthermore, it adheres to stringent safety standards, being lead free and compliant with RoHS regulations, making it an environmentally conscious choice for modern industrial applications.
Includes a mechanical tightening limitation for a consistently stable gasket
Preassembled with litz wires for immediate deployment
Allows for tailored assemblies and wire lengths to meet specific customer needs
Sealed on the litz wire side for exceptional leak tightness
Ensures high transmission safety with an optional EMC nut for enhanced connection reliability
Preassembled with litz wires for immediate deployment
Allows for tailored assemblies and wire lengths to meet specific customer needs
Sealed on the litz wire side for exceptional leak tightness
Ensures high transmission safety with an optional EMC nut for enhanced connection reliability
Related links
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
