Phoenix Contact Power Connector, 5 Contacts, Rear, M12 Connector, Socket, Female, IP65, IP67, SACC Series

Subtotal (1 unit)*

£8.61

(exc. VAT)

£10.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.61

*price indicative

RS Stock No.:
519-202
Mfr. Part No.:
1543676
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

Power Connector

Mount Type

Rear

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Series

SACC

Voltage

60V

Standards/Approvals

IEC 61076-2-101, RoHS

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Phoenix Contact Device connector designed for reliable rear mounting applications. This 5 position socket connector features a straight design and utilises the innovative M12 SPEEDCON locking mechanism for efficient cabling. Crafted with high quality TPE litz wire and a potted design, it ensures optimal leak tightness, making it suitable for various environments. The connector is aimed at enhancing connectivity across multiple industries, providing a versatile solution for industrial communication and automation tasks. Its compact structure and thoughtful design make it an ideal choice for professionals seeking dependable performance in critical applications.

Incorporates IP67 protection rating when plugged in to resist environmental factors

Designed for applications requiring efficient signal data and power transmission

Universal sensor type ensuring compatibility with extensive devices

Equipped with a crimp connection method for secure and reliable connections

Manufactured using durable materials to withstand industrial conditions

Offers customer specific assemblies with varying litz wire lengths

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy