Phoenix Contact Circular Connector, 6 Contacts, Rear Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 494-603
- Mfr. Part No.:
- 1415303
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 494-603
- Mfr. Part No.:
- 1415303
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Rear Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector designed for rear mounting applications, ensuring reliable connectivity in compact spaces. Engineered with a robust 6 position socket, it complies with the M12 standard and is perfect for high power settings. Its unique combination of a potted construction and individual wire connections up to 1.31 mm² guarantees optimal performance in various operational environments. This connector enhances safety with features like a protective cap for outdoor applications and a tightening limitation for a secure seal.
Mechanical tightening limitation enhances gasket stability
Preassembled with litz wires for immediate functionality
Offers options for bespoke assemblies to meet specific needs
Sealed on the litz wire side to provide superior leak tightness
Optional EMC nut available for enhanced transmission safety
Preassembled with litz wires for immediate functionality
Offers options for bespoke assemblies to meet specific needs
Sealed on the litz wire side to provide superior leak tightness
Optional EMC nut available for enhanced transmission safety
Related links
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
