Phoenix Contact Circular Connector, 8 Contacts, Rear Mount, M12 Connector, Socket, Female, IP65, IP67, SACCBP Series
- RS Stock No.:
- 493-627
- Mfr. Part No.:
- 1553381
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 493-627
- Mfr. Part No.:
- 1553381
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Rear Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACCBP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACCBP | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector rear mounting solution is engineered to facilitate robust and reliable connections in demanding applications. With its 8 position configuration, this component ensures seamless integration for diverse connectivity needs. Constructed with high quality PUR material and finished in a striking water blue RAL 5021, it not only provides aesthetic appeal but also superior durability. The M12 threaded design incorporates straight socket connections, making installation straightforward and efficient. Tailored for Ethernet applications, the connector also meets stringent RoHS II compliance, reflecting a commitment to environmental responsibility.
Shielded design reduces interference which ensuring high data integrity
Compatible with a broad range of Ethernet applications making it versatile
Constructed from durable materials to withstand industrial environments
Meets rigorous environmental compliance standards which ensuring eco friendliness
Compatible with a broad range of Ethernet applications making it versatile
Constructed from durable materials to withstand industrial environments
Meets rigorous environmental compliance standards which ensuring eco friendliness
Related links
- Phoenix Contact Circular Connector Rear Mount Socket IP65 VS Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Connector Rear Mount Socket IP65 VS Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 VS Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
