Phoenix Contact Circular Connector, 4 Contacts, Rear Mount, M12 Connector, Socket, Female, IP65, IP67, VS Series
- RS Stock No.:
- 519-332
- Mfr. Part No.:
- 1419135
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-332
- Mfr. Part No.:
- 1419135
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Rear Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | VS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series VS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector rear mounting is expertly designed for PROFINET applications, ensuring high performance connectivity for industrial communication. With a robust 4 position layout and halogen free PVC construction, it maintains exceptional reliability and prevents environmental influences. The connector features M12 SPEEDCON coding, making installation straightforward and efficient. Its compact design, along with a cable length of 1 metre, provides flexibility and ease of integration into existing systems. The device is shielded for optimal signal integrity, ensuring that data transmission remains flawless even in demanding environments. Additionally, it adheres to the RoHS II directives, guaranteeing compliance and safety in various applications.
Offers high transmission safety with shield connection
Electrical insulation ensures safe operation and durability
Robust environmental protection with an IP65/IP67 rating
Constructed from materials that resist UV and oil exposure
Allows for effective strain relief in cable management
Facilitates ease of maintenance and operation for qualified personnel
Electrical insulation ensures safe operation and durability
Robust environmental protection with an IP65/IP67 rating
Constructed from materials that resist UV and oil exposure
Allows for effective strain relief in cable management
Facilitates ease of maintenance and operation for qualified personnel
Related links
- Phoenix Contact Circular Connector Rear Mount Socket IP65 VS Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 VS Series
- Phoenix Contact Connector Rear Mount Socket IP65 VS Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 VS Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 VS Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
