Phoenix Contact Circular Connector, 8 Contacts, Plug-In, M12 Connector, Socket, Female, IP65, IP67, VS Series

Subtotal (1 pack of 20 units)*

£341.80

(exc. VAT)

£410.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£341.80£17.09

*price indicative

RS Stock No.:
556-658
Mfr. Part No.:
1456666
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Plug-In

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Series

VS

COO (Country of Origin):
DE
The Phoenix Contact Device Connector rear mounting solution is engineered for robust performance in demanding environments. Designed for Ethernet connectivity following the CAT5 standard, it features eight positions and employs a straight M12 SPEEDCON interface with Y coding, facilitating seamless integration into various applications. The intuitive PCB mounting capability simplifies installation, while the THR solder connection ensures reliable and secure attachment. The advanced construction materials deliver high durability, permitting operation in extreme temperatures and maintaining optimal durability against environmental conditions. With a degree of protection rated at IP67 when connected, this connector is designed to prevent ingress of dust and water, making it suitable for use in both indoor and outdoor settings.

Incorporates gold plated contacts to ensure superior conductivity
Offers robust shielding against electrical interference for stable signal transmission
Facilitates insertion and withdrawal cycles of over 100 which ensuring longevity
Provides ease of installation with a clear and user friendly design
Complies with RoHS II requirements for environmentally friendly use

Related links