Phoenix Contact Circular Connector, 8 Contacts, Plug-In, M12 Connector, Socket, Female, IP65, IP67, VS Series
- RS Stock No.:
- 496-282
- Mfr. Part No.:
- 1424151
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-282
- Mfr. Part No.:
- 1424151
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | VS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series VS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector for rear mounting solution designed for high performance Ethernet applications. Crafted for reliable communication, this product showcases an innovative socket design equipped with advanced M12 SPEEDCON locking mechanisms. The robust and shielded structure ensures exceptional transmission quality, making it ideal for various industrial environments. With its striking water blue PUR outer sheath, this connector not only meets aesthetic standards but also withstands rigorous operational demands. Its compatibility with standard configurations allows for seamless integration, ensuring heightened efficiency across railway and automation applications.
Robust construction suitable for demanding industrial environments
M12 connectivity ensures firm and secure installations
Lightweight design contributes to ease of handling during installation
Environmental compliance with RoHS and cULus certifications
Versatile application suitability across various sectors
Excellent resistance to temperature variations and environmental influences
M12 connectivity ensures firm and secure installations
Lightweight design contributes to ease of handling during installation
Environmental compliance with RoHS and cULus certifications
Versatile application suitability across various sectors
Excellent resistance to temperature variations and environmental influences
Related links
- Phoenix Contact Circular Connector Rear Mount Socket IP65 VS Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 VS Series
- Phoenix Contact Connector Rear Mount Socket IP65 VS Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 VS Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 VS Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 VS Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, VS Series
- Phoenix Contact Circular Connector Plug-In Socket IP65, IP67
