Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M12 Connector, Socket, Female, IP65, IP67, VS Series

Subtotal (1 unit)*

£38.07

(exc. VAT)

£45.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.07

*price indicative

RS Stock No.:
281-106
Mfr. Part No.:
1405837
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Front Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Series

VS

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is expertly engineered to deliver robust connectivity in diverse environments. Specifically designed for Ethernet applications, this flexible connector boasts a high transmission reliability of up to 100 Mbps, effortlessly accommodating various network and fieldbus requirements. Featuring a durable PUR sheath in an attractive water blue hue, its integrated shield significantly enhances protection against electrical interference. The savvy use of M12-SPEEDCON locking mechanism ensures secure connections while simplifying installation.

Mechanical robustness supports a minimum of 100 insertion cycles
High quality materials contribute to enhanced longevity and performance
User focused design integrates safety notes for professional handling
Versatile compatibility allows for integration with leading sensor types

Related links