Phoenix Contact Circular Connector, 4 Contacts, Plug-In, M12 Connector, Socket, Female, IP65, IP67
- RS Stock No.:
- 599-183
- Mfr. Part No.:
- 1534627
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£102.00
(exc. VAT)
£122.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £102.00 | £10.20 |
*price indicative
- RS Stock No.:
- 599-183
- Mfr. Part No.:
- 1534627
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Device Connector offers a robust, rear mounting solution designed for seamless integration in demanding environments. With a four position configuration and M12 D coding, it ensures reliable data and signal transmission across a variety of applications. Constructed with durable materials that withstand harsh conditions, this connector guarantees superior performance and longevity. The IP67 protection rating assures resistance to dust and moisture, making it ideal for industrial applications.
Designed for Ethernet connectivity with a shielded construction
Facilitates easy installation with a locking nut and clear assembly notes
Offers high surge voltage support and minimal contact resistance for enhanced functionality
Manufactured with materials ensuring high flammability ratings and compliance with industry standards
Perfect for environments requiring long term durability and reliability
Facilitates easy installation with a locking nut and clear assembly notes
Offers high surge voltage support and minimal contact resistance for enhanced functionality
Manufactured with materials ensuring high flammability ratings and compliance with industry standards
Perfect for environments requiring long term durability and reliability
Related links
- Phoenix Contact Circular Connector Plug-In Socket IP65, IP67
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector M8 Connector Female IP67
- Phoenix Contact Circular Connector Rear Mount Socket IP65 VS Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Female IP67, Q 1.5 Series
- Phoenix Contact Circular Connector Socket IP65 Q 0.34 Series
